
R5F566TAEDFF#30 | |
|---|---|
DigiKey Part Number | 559-R5F566TAEDFF#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TAEDFF#30 |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566TAADFF#10 | Renesas Electronics Corporation | 615 | 559-R5F566TAADFF#10-ND | € 5,99000 | Parametric Equivalent |
| R5F566TAADFF#30 | Renesas Electronics Corporation | 258 | 559-R5F566TAADFF#30-ND | € 5,99000 | Parametric Equivalent |
| R5F566TAADFN#30 | Renesas Electronics Corporation | 1 255 | 559-R5F566TAADFN#30-ND | € 5,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,26000 | € 6,26 |
| 10 | € 4,83900 | € 48,39 |
| 90 | € 4,12289 | € 371,06 |
| Unit Price without VAT: | € 6,26000 |
|---|---|
| Unit Price with VAT: | € 7,63720 |

