Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F56609CDFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F56609CDFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F56609CDFM#10 |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F56609CDFM#30 | Renesas Electronics Corporation | 320 | 559-R5F56609CDFM#30-ND | € 5,96000 | Parametric Equivalent |
| R5F56609DDFM#10 | Renesas Electronics Corporation | 0 | 559-R5F56609DDFM#10-ND | € 4,29302 | Parametric Equivalent |
| R5F56609DDFM#30 | Renesas Electronics Corporation | 320 | 559-R5F56609DDFM#30-ND | € 6,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | € 3,47466 | € 4 447,56 |
| Unit Price without VAT: | € 3,47466 |
|---|---|
| Unit Price with VAT: | € 4,23909 |


