
R5F56609BGFN#30 | |
|---|---|
DigiKey Part Number | 559-R5F56609BGFN#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56609BGFN#30 |
Description | IC MCU 32BIT 1MB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 17x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 71 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,20000 | € 7,20 |
| 10 | € 5,58200 | € 55,82 |
| 25 | € 5,17880 | € 129,47 |
| 119 | € 4,80345 | € 571,61 |
| Unit Price without VAT: | € 7,20000 |
|---|---|
| Unit Price with VAT: | € 8,78400 |

