
R5F565NEHDLK#20 | |
|---|---|
DigiKey Part Number | 559-R5F565NEHDLK#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F565NEHDLK#20 |
Description | IC MCU 32BIT 2MB FLASH 145TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 145-TFLGA (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 145-TFLGA |
Number of I/O 111 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,82000 | € 10,82 |
| 10 | € 8,49800 | € 84,98 |
| 25 | € 7,91760 | € 197,94 |
| 100 | € 7,28010 | € 728,01 |
| 416 | € 6,83817 | € 2 844,68 |
| 832 | € 6,67942 | € 5 557,28 |
| 1 248 | € 6,59992 | € 8 236,70 |
| Unit Price without VAT: | € 10,82000 |
|---|---|
| Unit Price with VAT: | € 13,20040 |

