
R5F565N4ADLJ#20 | |
|---|---|
DigiKey Part Number | R5F565N4ADLJ#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F565N4ADLJ#20 |
Description | IC MCU 32BIT 512KB FLSH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F565N4ADLJ#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RXv2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-TFLGA (7x7) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Package / Case 100-TFLGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,68000 | € 6,68 |
| 10 | € 5,16800 | € 51,68 |
| 25 | € 4,79120 | € 119,78 |
| 100 | € 4,42390 | € 442,39 |
| Unit Price without VAT: | € 6,68000 |
|---|---|
| Unit Price with VAT: | € 8,14960 |

