
R5F56519EGLJ#20 | |
|---|---|
DigiKey Part Number | 559-R5F56519EGLJ#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F56519EGLJ#20 |
Description | IC MCU 32BIT 1MB FLASH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 100-TFLGA (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-TFLGA |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,35000 | € 7,35 |
| 10 | € 5,71000 | € 57,10 |
| 25 | € 5,29920 | € 132,48 |
| 100 | € 4,84730 | € 484,73 |
| 416 | € 4,53406 | € 1 886,17 |
| Unit Price without VAT: | € 7,35000 |
|---|---|
| Unit Price with VAT: | € 8,96700 |

