
R5F56514FDBP#20 | |
|---|---|
DigiKey Part Number | 559-R5F56514FDBP#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F56514FDBP#20 |
Description | IC MCU 32BIT 512KB FLASH 64TFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-TFBGA (4.5x4.5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RXv2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-TFBGA (4.5x4.5) |
Connectivity I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Package / Case 64-TFBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,36000 | € 6,36 |
| 10 | € 4,91100 | € 49,11 |
| 25 | € 4,54920 | € 113,73 |
| 100 | € 4,18830 | € 418,83 |
| Unit Price without VAT: | € 6,36000 |
|---|---|
| Unit Price with VAT: | € 7,75920 |

