
R5F56514BDFP#30 | |
|---|---|
DigiKey Part Number | R5F56514BDFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56514BDFP#30 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F56514BDFP#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RXv2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-LFQFP (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,65000 | € 6,65 |
| 10 | € 5,13700 | € 51,37 |
| 90 | € 4,37022 | € 393,32 |
| 180 | € 4,21128 | € 758,03 |
| 270 | € 4,13163 | € 1 115,54 |
| 540 | € 4,01489 | € 2 168,04 |
| 1 080 | € 3,91881 | € 4 232,31 |
| Unit Price without VAT: | € 6,65000 |
|---|---|
| Unit Price with VAT: | € 8,11300 |

