
R5F564MGCGFC#V1 | |
|---|---|
DigiKey Part Number | 559-R5F564MGCGFC#V1-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MGCGFC#V1 |
Description | RX64M 2.5MB, 512KB LQFP176 120MH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX Microcontroller IC 32-Bit 120MHz 2.5MB (2.5M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 176-LFQFP (24x24) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 127 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,70000 | € 17,70 |
| 10 | € 14,14800 | € 141,48 |
| 40 | € 12,91825 | € 516,73 |
| Unit Price without VAT: | € 17,70000 |
|---|---|
| Unit Price with VAT: | € 21,59400 |

