
R5F563T5EDFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F563T5EDFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F563T5EDFL#10 |
Description | IC MCU 32BIT 48KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RX RX63T Microcontroller IC 32-Bit 100MHz 48KB (48K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,46311 | € 6 926,22 |
| Unit Price without VAT: | € 3,46311 |
|---|---|
| Unit Price with VAT: | € 4,22499 |

