RX RX600 Microcontroller IC 32-Bit 100MHz 1.5MB (1.5M x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5630DDDFP#10

DigiKey Part Number
559-R5F5630DDDFP#10-ND
Manufacturer
Manufacturer Product Number
R5F5630DDDFP#10
Description
IC MCU 32BIT 1.5MB FLSH 100LFQFP
Customer Reference
Detailed Description
RX RX600 Microcontroller IC 32-Bit 100MHz 1.5MB (1.5M x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
128K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b, 21x12b; D/A 2x10b
Core Processor
RX
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SCI, SPI, USB
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
720€ 11,54403€ 8 311,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,54403
Unit Price with VAT:€ 14,08372