
R5F526TFBGND#30 | |
|---|---|
DigiKey Part Number | 559-R5F526TFBGND#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TFBGND#30 |
Description | 32BIT MCU RX26T 512/64K HWQFN64 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-HWQFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 64-HWQFN (9x9) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 49 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,65000 | € 6,65 |
| 10 | € 5,14000 | € 51,40 |
| 25 | € 4,76400 | € 119,10 |
| 100 | € 4,35110 | € 435,11 |
| 260 | € 4,14681 | € 1 078,17 |
| Unit Price without VAT: | € 6,65000 |
|---|---|
| Unit Price with VAT: | € 8,11300 |

