Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F526TFBGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F526TFBGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TFBGFL#30 |
Description | 32BIT MCU RX26T 512/64K 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 37 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F526TFAGFL#10 | Renesas Electronics Corporation | 0 | 559-R5F526TFAGFL#10-ND | € 3,30518 | Parametric Equivalent |
| R5F526TFAGFL#30 | Renesas Electronics Corporation | 100 | 559-R5F526TFAGFL#30-ND | € 5,76000 | Parametric Equivalent |
| R5F526TFBGFL#10 | Renesas Electronics Corporation | 0 | 559-R5F526TFBGFL#10-ND | € 4,20140 | Parametric Equivalent |
| R5F526TFCGFL#10 | Renesas Electronics Corporation | 0 | 559-R5F526TFCGFL#10-ND | € 3,68850 | Parametric Equivalent |
| R5F526TFCGFL#30 | Renesas Electronics Corporation | 250 | 559-R5F526TFCGFL#30-ND | € 6,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,20140 | € 1 050,35 |
| Unit Price without VAT: | € 4,20140 |
|---|---|
| Unit Price with VAT: | € 5,12571 |


