R5F526TFBDFL#50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 3,52080
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 3,91345
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 3,78987
Datasheet
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F526TFBDFL#50

DigiKey Part Number
559-R5F526TFBDFL#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F526TFBDFL#50
Description
32BIT MCU RX26T 512/64K 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
37
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F526TFADFL#50Renesas Electronics Corporation0559-R5F526TFADFL#50TR-ND€ 3,52080Parametric Equivalent
R5F526TFCDFL#50Renesas Electronics Corporation0559-R5F526TFCDFL#50TR-ND€ 3,91345Parametric Equivalent
R5F526TFDDFL#50Renesas Electronics Corporation0559-R5F526TFDDFL#50TR-ND€ 3,78987Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 3,91345€ 7 826,90
Manufacturers Standard Package
Unit Price without VAT:€ 3,91345
Unit Price with VAT:€ 4,77441