
R5F526TBBDFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F526TBBDFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TBBDFP#30 |
Description | 32BIT MCU RX26T 256K LFQFP100 -4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 22x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,28000 | € 6,28 |
| 10 | € 4,85300 | € 48,53 |
| 90 | € 4,12700 | € 371,43 |
| Unit Price without VAT: | € 6,28000 |
|---|---|
| Unit Price with VAT: | € 7,66160 |

