


R5F524T8ADFK#31 | |
|---|---|
DigiKey Part Number | 559-R5F524T8ADFK#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F524T8ADFK#31 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX24T Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 1x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 64-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,67000 | € 3,67 |
| 10 | € 2,78300 | € 27,83 |
| 90 | € 2,33244 | € 209,92 |
| 180 | € 2,27739 | € 409,93 |
| Unit Price without VAT: | € 3,67000 |
|---|---|
| Unit Price with VAT: | € 4,47740 |

