
R5F523W7BDNG#30 | |
|---|---|
DigiKey Part Number | 559-R5F523W7BDNG#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F523W7BDNG#30 |
Description | IC MCU 32BIT 384KB FLASH 56VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23W Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 56-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SD/SDIO, SPI, SSI, USB OTG | Supplier Device Package 56-HVQFN (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 56-VFQFN Exposed Pad |
Number of I/O 29 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F523W7ADNG#30 | Renesas Electronics Corporation | 260 | 559-R5F523W7ADNG#30-ND | € 5,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,10000 | € 6,10 |
| 10 | € 4,70700 | € 47,07 |
| 25 | € 4,35840 | € 108,96 |
| 100 | € 3,97520 | € 397,52 |
| Unit Price without VAT: | € 6,10000 |
|---|---|
| Unit Price with VAT: | € 7,44200 |

