
R5F523E6SGNF#20 | |
|---|---|
DigiKey Part Number | 559-R5F523E6SGNF#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F523E6SGNF#20 |
Description | IC MCU 32BIT 256KB FLASH 40HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 - Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x12b, 8x24b Sigma-Delta |
Core Processor RXv2 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 40-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,26000 | € 9,26 |
| 10 | € 7,23200 | € 72,32 |
| 25 | € 6,72640 | € 168,16 |
| 100 | € 6,17040 | € 617,04 |
| 490 | € 5,74996 | € 2 817,48 |
| 980 | € 5,61777 | € 5 505,41 |
| 1 470 | € 5,55155 | € 8 160,78 |
| Unit Price without VAT: | € 9,26000 |
|---|---|
| Unit Price with VAT: | € 11,29720 |

