Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F523E5AGNF#00 | |
|---|---|
DigiKey Part Number | 559-R5F523E5AGNF#00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F523E5AGNF#00 |
Description | IC MCU 32BIT 128MB FLASH 40WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 4x12b, 12x24b Sigma-Delta |
Core Processor RXv2 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 40-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F523E5AGNF#40 | Renesas Electronics Corporation | 0 | 559-R5F523E5AGNF#40TR-ND | € 7,27815 | Parametric Equivalent |
| R5F523E5SGNF#00 | Renesas Electronics Corporation | 0 | 559-R5F523E5SGNF#00TR-ND | € 5,73274 | Parametric Equivalent |
| R5F523E5SGNF#40 | Renesas Electronics Corporation | 0 | 559-R5F523E5SGNF#40TR-ND | € 5,73274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | € 7,20798 | € 28 255,28 |
| Unit Price without VAT: | € 7,20798 |
|---|---|
| Unit Price with VAT: | € 8,79374 |


