


R5F523E5AGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F523E5AGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F523E5AGFL#30 |
Description | IC MCU 32BIT 128MB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 6x12b, 12x24b Sigma-Delta |
Core Processor RXv2 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 16 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F523E5AGFL#10 | Renesas Electronics Corporation | 2 000 | 559-R5F523E5AGFL#10-ND | € 12,01000 | Parametric Equivalent |
| R5F523E5SGFL#10 | Renesas Electronics Corporation | 2 000 | 559-R5F523E5SGFL#10-ND | € 8,45000 | Parametric Equivalent |
| R5F523E5SGFL#30 | Renesas Electronics Corporation | 177 | 559-R5F523E5SGFL#30-ND | € 8,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,01000 | € 12,01 |
| 10 | € 9,47500 | € 94,75 |
| 25 | € 8,84240 | € 221,06 |
| 100 | € 8,14720 | € 814,72 |
| Unit Price without VAT: | € 12,01000 |
|---|---|
| Unit Price with VAT: | € 14,65220 |

