
R5F52318ADND#20 | |
|---|---|
DigiKey Part Number | 559-R5F52318ADND#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F52318ADND#20 |
Description | IC MCU 32BIT 512KB FLASH 64HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 64-HWQFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 64-HWQFN (9x9) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 43 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,73000 | € 5,73 |
| 10 | € 4,40700 | € 44,07 |
| 25 | € 4,07800 | € 101,95 |
| 100 | € 3,71550 | € 371,55 |
| 260 | € 3,53638 | € 919,46 |
| 520 | € 3,43344 | € 1 785,39 |
| Unit Price without VAT: | € 5,73000 |
|---|---|
| Unit Price with VAT: | € 6,99060 |

