Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F52315CDFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F52315CDFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52315CDFL#10 |
Description | IC MCU 32BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52315ADFL#10 | Renesas Electronics Corporation | 1 | 559-R5F52315ADFL#10-ND | € 4,21000 | Parametric Equivalent |
| R5F52315ADFL#30 | Renesas Electronics Corporation | 267 | R5F52315ADFL#30-ND | € 4,21000 | Parametric Equivalent |
| R5F52315CDFL#30 | Renesas Electronics Corporation | 0 | R5F52315CDFL#30-ND | € 2,26148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,34284 | € 4 685,68 |
| Unit Price without VAT: | € 2,34284 |
|---|---|
| Unit Price with VAT: | € 2,85826 |


