


R5F52315AGFM#30 | |
|---|---|
DigiKey Part Number | 559-R5F52315AGFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52315AGFM#30 |
Description | IC MCU 32BIT 128MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 43 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52315CGFM#30 | Renesas Electronics Corporation | 88 | 559-R5F52315CGFM#30-ND | € 4,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,48000 | € 4,48 |
| 10 | € 3,41800 | € 34,18 |
| 25 | € 3,15320 | € 78,83 |
| 160 | € 2,78600 | € 445,76 |
| 320 | € 2,69113 | € 861,16 |
| Unit Price without VAT: | € 4,48000 |
|---|---|
| Unit Price with VAT: | € 5,46560 |

