
R5F52315ADFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F52315ADFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52315ADFP#10 |
Description | IC MCU 32BIT 128KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52315ADFP#30 | Renesas Electronics Corporation | 80 | R5F52315ADFP#30-ND | € 4,73000 | Parametric Equivalent |
| R5F52315CDFP#30 | Renesas Electronics Corporation | 497 | R5F52315CDFP#30-ND | € 4,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,73000 | € 4,73 |
| 10 | € 3,61500 | € 36,15 |
| 25 | € 3,33600 | € 83,40 |
| 100 | € 3,02870 | € 302,87 |
| 250 | € 2,88212 | € 720,53 |
| 720 | € 2,75375 | € 1 982,70 |
| 1 440 | € 2,68812 | € 3 870,89 |
| 2 880 | € 2,63410 | € 7 586,21 |
| Unit Price without VAT: | € 4,73000 |
|---|---|
| Unit Price with VAT: | € 5,77060 |

