
R5F52108CDFN#10 | |
|---|---|
DigiKey Part Number | 559-R5F52108CDFN#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52108CDFN#10 |
Description | IC MCU 32BIT 512KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RX RX200 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 80-LQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.62V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 80-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | € 7,39498 | € 7 040,02 |
| Unit Price without VAT: | € 7,39498 |
|---|---|
| Unit Price with VAT: | € 9,02188 |

