Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F51405AGNE#50 | |
|---|---|
DigiKey Part Number | 559-R5F51405AGNE#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F51405AGNE#50 |
Description | IC MCU 32BIT 128MB FLASH 48WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 48-HWQFN (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51405AGNE#10 | Renesas Electronics Corporation | 0 | 559-R5F51405AGNE#10TR-ND | € 1,75385 | Parametric Equivalent |
| R5F51405BGNE#10 | Renesas Electronics Corporation | 0 | 559-R5F51405BGNE#10TR-ND | € 1,96327 | Parametric Equivalent |
| R5F51405BGNE#50 | Renesas Electronics Corporation | 0 | 559-R5F51405BGNE#50TR-ND | € 1,96327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,75385 | € 4 384,62 |
| Unit Price without VAT: | € 1,75385 |
|---|---|
| Unit Price with VAT: | € 2,13970 |


