


R5F51405AGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F51405AGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51405AGFL#30 |
Description | IC MCU 32BIT 128MB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 48-LQFP |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,91000 | € 2,91 |
| 10 | € 2,18400 | € 21,84 |
| 25 | € 2,00400 | € 50,10 |
| 100 | € 1,80580 | € 180,58 |
| 250 | € 1,75384 | € 438,46 |
| Unit Price without VAT: | € 2,91000 |
|---|---|
| Unit Price with VAT: | € 3,55020 |

