Parametric Equivalent
Parametric Equivalent

R5F513T5AGNE#00 | |
|---|---|
DigiKey Part Number | 559-R5F513T5AGNE#00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F513T5AGNE#00 |
Description | IC MCU 32BIT 128MB FLASH 48WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX13T Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b; D/A 1x8b |
Core Processor RX | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 38 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F513T5AGNE#20 | Renesas Electronics Corporation | 828 | 559-R5F513T5AGNE#20-ND | € 2,92000 | Parametric Equivalent |
| R5F513T5AGNE#40 | Renesas Electronics Corporation | 0 | 559-R5F513T5AGNE#40TR-ND | € 1,76694 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 328 | € 1,55611 | € 5 178,73 |
| Unit Price without VAT: | € 1,55611 |
|---|---|
| Unit Price with VAT: | € 1,89845 |


