Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F51307AGFK#10 | |
|---|---|
DigiKey Part Number | 559-R5F51307AGFK#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51307AGFK#10 |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51307AGFK#30 | Renesas Electronics Corporation | 450 | 559-R5F51307AGFK#30-ND | € 4,57000 | Parametric Equivalent |
| R5F51307AGFM#10 | Renesas Electronics Corporation | 0 | 559-R5F51307AGFM#10-ND | € 2,90563 | Parametric Equivalent |
| R5F51307AGFM#30 | Renesas Electronics Corporation | 480 | 559-R5F51307AGFM#30-ND | € 4,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | € 2,65949 | € 1 914,83 |
| Unit Price without VAT: | € 2,65949 |
|---|---|
| Unit Price with VAT: | € 3,24458 |



