
R5F51306BDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F51306BDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51306BDFP#10 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 88 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51306BDFP#30 | Renesas Electronics Corporation | 465 | R5F51306BDFP#30-ND | € 4,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,23000 | € 4,23 |
| 10 | € 3,21800 | € 32,18 |
| 25 | € 2,96520 | € 74,13 |
| 100 | € 2,68700 | € 268,70 |
| 250 | € 2,55428 | € 638,57 |
| 720 | € 2,43814 | € 1 755,46 |
| 1 440 | € 2,37874 | € 3 425,39 |
| 2 880 | € 2,32988 | € 6 710,05 |
| Unit Price without VAT: | € 4,23000 |
|---|---|
| Unit Price with VAT: | € 5,16060 |

