


R5F51305AGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F51305AGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51305AGFL#30 |
Description | IC MCU 32BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51305AGFL#10 | Renesas Electronics Corporation | 258 | 559-R5F51305AGFL#10-ND | € 3,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,15000 | € 3,15 |
| 10 | € 2,38000 | € 23,80 |
| 25 | € 2,18600 | € 54,65 |
| 100 | € 1,97240 | € 197,24 |
| Unit Price without VAT: | € 3,15000 |
|---|---|
| Unit Price with VAT: | € 3,84300 |

