Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F5111JADFM#1A | |
|---|---|
DigiKey Part Number | 559-R5F5111JADFM#1A-ND |
Manufacturer | |
Manufacturer Product Number | R5F5111JADFM#1A |
Description | IC MCU 32BIT 16KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB OTG | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5111JADFK#1A | Renesas Electronics Corporation | 0 | 559-R5F5111JADFK#1A-ND | € 1,24986 | Parametric Equivalent |
| R5F5111JADFK#3A | Renesas Electronics Corporation | 990 | R5F5111JADFK#3A-ND | € 2,28000 | Parametric Equivalent |
| R5F5111JADFM#3A | Renesas Electronics Corporation | 1 280 | R5F5111JADFM#3A-ND | € 2,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | € 1,33502 | € 1 708,83 |
| Unit Price without VAT: | € 1,33502 |
|---|---|
| Unit Price with VAT: | € 1,62872 |



