Parametric Equivalent

R5F51117AGNE#4A | |
|---|---|
DigiKey Part Number | 559-R5F51117AGNE#4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F51117AGNE#4A |
Description | IC MCU 32BIT 384KB FLASH 48WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 30 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51117AGNE#0A | Renesas Electronics Corporation | 0 | 559-R5F51117AGNE#0ATR-ND | € 2,32135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,65696 | € 6 642,40 |
| Unit Price without VAT: | € 2,65696 |
|---|---|
| Unit Price with VAT: | € 3,24149 |


