


R5F51117AGFK#3A | |
|---|---|
DigiKey Part Number | 559-R5F51117AGFK#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51117AGFK#3A |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB OTG | Supplier Device Package 64-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,39000 | € 4,39 |
| 10 | € 3,34400 | € 33,44 |
| 90 | € 2,81667 | € 253,50 |
| 180 | € 2,77472 | € 499,45 |
| Unit Price without VAT: | € 4,39000 |
|---|---|
| Unit Price with VAT: | € 5,35580 |

