Parametric Equivalent

R5F51113AGNF#2A | |
|---|---|
DigiKey Part Number | 559-R5F51113AGNF#2A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51113AGNF#2A |
Description | IC MCU 32BIT 64KB FLASH 40WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB | Supplier Device Package 40-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51113AGNF#UA | Renesas Electronics Corporation | 0 | 559-R5F51113AGNF#UA-ND | € 2,46587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,45000 | € 2,45 |
| 10 | € 1,82900 | € 18,29 |
| 25 | € 1,67320 | € 41,83 |
| 100 | € 1,50210 | € 150,21 |
| 490 | € 1,37278 | € 672,66 |
| 980 | € 1,33210 | € 1 305,46 |
| 1 470 | € 1,31173 | € 1 928,24 |
| 2 940 | € 1,28185 | € 3 768,64 |
| 5 390 | € 1,26011 | € 6 791,99 |
| Unit Price without VAT: | € 2,45000 |
|---|---|
| Unit Price with VAT: | € 2,98900 |


