
R5F21355DNFP#30 | |
|---|---|
DigiKey Part Number | R5F21355DNFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F21355DNFP#30 |
Description | IC MCU 16BIT 24KB FLASH 52LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R8C R8C/3x/35D Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 52-LQFP (10x10) |
Connectivity I2C, UART/USART | Package / Case 52-LQFP |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 3,32738 | € 532,38 |
| Unit Price without VAT: | € 3,32738 |
|---|---|
| Unit Price with VAT: | € 4,05940 |

