
R5F1214AMNA#20 | |
|---|---|
DigiKey Part Number | 559-R5F1214AMNA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F1214AMNA#20 |
Description | IC MCU 16BIT 16KB FLASH 16WFQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 16-HWQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 7x8/10b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 16-HWQFN (3x3) |
Peripherals Capacitive Touch, POR, PWM, Voltage Detect, WDT | Package / Case 16-WFQFN Exposed Pad |
Number of I/O 13 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F1214AMNA#00 | Renesas Electronics Corporation | 0 | 559-R5F1214AMNA#00-ND | € 0,69369 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,96500 | € 9,65 |
| 25 | € 0,87640 | € 21,91 |
| 100 | € 0,77800 | € 77,80 |
| 490 | € 0,70363 | € 344,78 |
| 980 | € 0,68024 | € 666,64 |
| 1 470 | € 0,66854 | € 982,75 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

