
R5F11W68DSM#50 | |
|---|---|
DigiKey Part Number | 559-R5F11W68DSM#50TR-ND - Tape & Reel (TR) 559-R5F11W68DSM#50CT-ND - Cut Tape (CT) 559-R5F11W68DSM#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F11W68DSM#50 |
Description | IC MCU 16BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1M Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CSI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals POR, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,58898 | € 1 472,45 |
| Unit Price without VAT: | € 0,58898 |
|---|---|
| Unit Price with VAT: | € 0,71856 |

