
R5F11W67DSM#30 | |
|---|---|
DigiKey Part Number | 559-R5F11W67DSM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F11W67DSM#30 |
Description | IC MCU 16BIT 4KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G1M Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CSI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals POR, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11W67DSM#10 | Renesas Electronics Corporation | 0 | 559-R5F11W67DSM#10TR-ND | € 0,57589 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,78300 | € 7,83 |
| 25 | € 0,70880 | € 17,72 |
| 100 | € 0,62740 | € 62,74 |
| 250 | € 0,58852 | € 147,13 |
| 500 | € 0,56510 | € 282,55 |
| 1 000 | € 0,54582 | € 545,82 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |

