
R5F11NGFAFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F11NGFAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F11NGFAFB#30 |
Description | IC MCU 16BIT 96KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/H1D Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x8/10b SAR, Sigma-Delta; D/A 1x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11NGFAFB#10 | Renesas Electronics Corporation | 2 000 | 559-R5F11NGFAFB#10-ND | € 3,71000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,86000 | € 3,86 |
| 10 | € 2,92500 | € 29,25 |
| 25 | € 2,69240 | € 67,31 |
| 100 | € 2,43620 | € 243,62 |
| 250 | € 2,31392 | € 578,48 |
| 500 | € 2,24028 | € 1 120,14 |
| Unit Price without VAT: | € 3,86000 |
|---|---|
| Unit Price with VAT: | € 4,70920 |

