
R5F113PLCKFB#15 | |
|---|---|
DigiKey Part Number | 559-R5F113PLCKFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F113PLCKFB#15 |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F15 Microcontroller IC 16-Bit 24MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | EEPROM Size 16K x 8 |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tray | Data Converters A/D 33x10b SAR; D/A 1x8b |
Part Status Active | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, Temp Sensor, WDT | Supplier Device Package 100-LQFP (14x14) |
Number of I/O 86 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,91000 | € 6,91 |
| 10 | € 5,34600 | € 53,46 |
| 25 | € 4,95440 | € 123,86 |
| 100 | € 4,52510 | € 452,51 |
| 250 | € 4,32036 | € 1 080,09 |
| 720 | € 4,14100 | € 2 981,52 |
| 1 440 | € 4,04930 | € 5 830,99 |
| Unit Price without VAT: | € 6,91000 |
|---|---|
| Unit Price with VAT: | € 8,43020 |

