Parametric Equivalent

R5F110PJAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F110PJAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F110PJAFB#10 |
Description | IC MCU 16BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 13x8/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 69 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F110PJAFB#30 | Renesas Electronics Corporation | 491 | R5F110PJAFB#30-ND | € 4,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | € 2,43446 | € 1 752,81 |
| Unit Price without VAT: | € 2,43446 |
|---|---|
| Unit Price with VAT: | € 2,97004 |


