
R5F110MEGFB#30 | |
|---|---|
DigiKey Part Number | R5F110MEGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F110MEGFB#30 |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F110MEGFB#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 9x8/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART, USB | Supplier Device Package 80-LQFP (12x12) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 51 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F110MEGFB#10 | Renesas Electronics Corporation | 0 | 559-R5F110MEGFB#10-ND | € 1,84547 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,16000 | € 3,16 |
| 10 | € 2,38100 | € 23,81 |
| 25 | € 2,18640 | € 54,66 |
| Unit Price without VAT: | € 3,16000 |
|---|---|
| Unit Price with VAT: | € 3,85520 |

