
R5F10WMDGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F10WMDGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WMDGFB#10 |
Description | IC MCU 16BIT 48KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 2,01800 | € 20,18 |
| 25 | € 1,84920 | € 46,23 |
| 100 | € 1,66420 | € 166,42 |
| 250 | € 1,57588 | € 393,97 |
| 952 | € 1,48172 | € 1 410,60 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |

