
R5F10RGAAFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F10RGAAFB#50TR-ND - Tape & Reel (TR) 559-R5F10RGAAFB#50CT-ND - Cut Tape (CT) 559-R5F10RGAAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10RGAAFB#50 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 1,01600 | € 10,16 |
| 25 | € 0,92240 | € 23,06 |
| 100 | € 0,81960 | € 81,96 |
| 250 | € 0,77068 | € 192,67 |
| 500 | € 0,74114 | € 370,57 |
| 1 000 | € 0,72819 | € 728,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,69684 | € 1 393,68 |
| 4 000 | € 0,68038 | € 2 721,52 |
| 6 000 | € 0,67213 | € 4 032,78 |
| 10 000 | € 0,66300 | € 6 630,00 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

