


R5F10RBCAFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F10RBCAFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10RBCAFP#10 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 10 | € 1,06600 | € 10,66 |
| 25 | € 0,96840 | € 24,21 |
| 100 | € 0,86120 | € 86,12 |
| 250 | € 0,81012 | € 202,53 |
| 500 | € 0,77934 | € 389,67 |
| 2 000 | € 0,73314 | € 1 466,28 |
| 4 000 | € 0,71598 | € 2 863,92 |
| 6 000 | € 0,70738 | € 4 244,28 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |

