Parametric Equivalent
Parametric Equivalent

R5F10NPGDFB#15 | |
|---|---|
DigiKey Part Number | 559-R5F10NPGDFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NPGDFB#15 |
Description | IC MCU 16BIT 128KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b, 4x24b Sigma-Delta |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, IrDA, LINbus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 60 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10NPGDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F10NPGDFB#10-ND | € 0,00000 | Parametric Equivalent |
| R5F10NPGDFB#35 | Renesas Electronics Corporation | 530 | 559-R5F10NPGDFB#35-ND | € 4,89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | € 2,99725 | € 2 158,02 |
| Unit Price without VAT: | € 2,99725 |
|---|---|
| Unit Price with VAT: | € 3,65665 |


