Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F10KBCANA#00 | |
|---|---|
DigiKey Part Number | 559-R5F10KBCANA#00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F10KBCANA#00 |
Description | IC MCU 16BIT 32KB FLASH 32WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 5.5K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART, USB | Supplier Device Package 32-HWQFN (5x5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 16 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10JBCANA#00 | Renesas Electronics Corporation | 0 | 559-R5F10JBCANA#00TR-ND | € 1,20414 | Parametric Equivalent |
| R5F10JBCANA#40 | Renesas Electronics Corporation | 0 | 559-R5F10JBCANA#40TR-ND | € 1,07869 | Parametric Equivalent |
| R5F10KBCANA#40 | Renesas Electronics Corporation | 0 | 559-R5F10KBCANA#40TR-ND | € 0,92928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | € 0,92928 | € 3 642,78 |
| Unit Price without VAT: | € 0,92928 |
|---|---|
| Unit Price with VAT: | € 1,13372 |



