New at DigiKey
RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10EGAGFB#10

DigiKey Part Number
559-R5F10EGAGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F10EGAGFB#10
Description
R5F10EGAGFB#10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Core Processor
RL78
Data Converters
A/D 24x8/12b
Core Size
Oscillator Type
Internal
Speed
32MHz
Operating Temperature
-40°C ~ 105°C (TA)
Connectivity
CSI, I2C, LINbus, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, LVD, POR, PWM, WDT
Supplier Device Package
48-LFQFP (7x7)
Number of I/O
32
Package / Case
48-LQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 000€ 1,02090€ 2 041,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,02090
Unit Price with VAT:€ 1,24550