
R5F10EBEANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F10EBEANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F10EBEANA#20 |
Description | IC MCU 16BIT 64KB FLASH 32HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 18x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 32-HWQFN (5x5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10EBEANA#00 | Renesas Electronics Corporation | 0 | 559-R5F10EBEANA#00TR-ND | € 0,96855 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,31200 | € 13,12 |
| 25 | € 1,19600 | € 29,90 |
| 100 | € 1,06760 | € 106,76 |
| 490 | € 0,97043 | € 475,51 |
| 980 | € 0,93990 | € 921,10 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,17160 |

